• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 52186 SB 8/6 K Spring toggle 40 mm 8 mm 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

8 mm

Product type

Spring toggle

Material

Polyamide

Length

40 mm

Screw diameter

5 mm

Dim

(Ø x L) 8 mm x 40 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Solid stone

Solid brick

Content

2 pc(s)

Features

incl. L-hook

Description

the fischer SB expanding dowel is the original and has been the classic, which has been tried and tested millions of times over for decades. The plastic plug is made of 100% high-quality polyamide. This makes the dowel particularly robust during installation and guarantees permanent safety. Since the dowel only spreads in two directions, the spreading forces can be directed parallel to the edge of the building material by turning the dowel. This prevents the building material from bursting when mounted near the edges. the fischer SB expansion plug is supplied complete with angle hooks and is recommended for fixing in solid materials.

This text is machine translated.

Features

  • The plugs without border is for pre- and suitable pass through mounting
  • Light is plugged into the wall plugs for a quick mounting
  • Angular Hooks
  • The Twist-protection prevents a rotation in the bore hole. This ensures high mounting safety.

Scope of delivery

  • 2 x dowels SB8, 2 x L-hook 5 x 65 mm.