• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 045486 S 8 K NV Dowel 40 mm 1 Set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Fischer S 8 plug

  • The dowel without edge is suitable for front and through mounting.
  • Easy plugging of the plug for a quick mounting.
  • Twist-protection prevents a rotation in the bore hole. This ensures a high degree of safety and reliability.

Technical specifications

Product type

Dowel

Length

40 mm

Suitable for

Concrete

Flintlime hollow bricks

Natural stone

Solid stone

Solid brick

Content

1 Set

Outside Ø

8 mm

Documents & Downloads

Datasheet

Datasheet 3065877 Fischer 045486 S 8 K NV Dowel 40 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065877 Fischer 045486 S 8 K NV Dowel 40 mm 1 Set

Description

The Fischer S expanding plug is the original and, for decades, the classic which has proved itself a million times over. The plastic dowel is made of high quality nylon to 100%. This makes the plug especially robust during installation and guarantees a permanent safety. As the plug spreads only in two directions, the spreading forces can be targeted at the edge of the building material by rotating the dowel. This prevents a bursting of the building material when mounting near the edge. Wood or chipboard screws can be used to attach the item. Ideal is the Fischer S expanding plug for the fasteners in concrete and masonry made from solid stone.

This text is machine translated.

Scope of delivery

  • 20 x plug S 8

More interesting products

(*All information is plus legal VAT)