• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 090912 SB 8/6 WH K NV Dowel 40 mm 1 Set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Fischer SB 8/6 plug

  • Quick mounting through easy insertion.
  • No rotation in the bore hole. The plug is placed securely in place.
  • Complete with round hook.

Technical specifications

Product type

Dowel

Length

40 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Solid brick

Content

1 Set

Outside Ø

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065909 Fischer 090912 SB 8/6 WH K NV Dowel 40 mm 1 Set

Description

The Fischer SB expanding plug is the original and, for decades, the classic – proven a million times over. The plastic dowel is made of high quality nylon to 100%. This makes the plug especially robust during installation and guarantees a permanent safety. As the plug spreads only in two directions, the spreading forces can be targeted at the edge of the building material by rotating the dowel. This prevents a bursting of the building material when mounting near the edge. The Fischer SB expanding plug is supplied complete with round hooks and is recommended for attachments in solid-state materials.

This text is machine translated.

Scope of delivery

  • 2 x plugs SB 8, 2 x angle hooks 5.5 x 65

More interesting products

(*All information is plus legal VAT)