• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 532660 FTP K 6 K NV Foamed concrete plug 50 mm 1 Set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Fischer FTP K 6 turbo porous concrete plug

  • For wood screws and metric screws.
  • Highly secure due to close shape in the building material.
  • Comfortable mounting: Less application of force through setting tool.
  • Low edge and axle distance through anchoring free of spread pressure.

Technical specifications

Product type

Foamed concrete plug

Material

Nylon

Length

50 mm

Suitable for

Foamed concrete wall

Content

1 Set

Outside Ø

8 mm

Documents & Downloads

Datasheet

Datasheet 3065980 Fischer 532660 FTP K 6 K NV Foamed concrete plug 50 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3065980 Fischer 532660 FTP K 6 K NV Foamed concrete plug 50 mm 1 Set

Description

The Fischer Turbo aerated concrete anchor FTP K is a special plug for attachment in aerated concrete. The plug made of high-quality nylon is set in the pre-mounting after pre-drilling with the setting tool FTP EK. The spiral outer thread cuts securely into the building material. The Fischer Turbo aerated concrete anchor FTP K is ideal for securing pictures, lights, cable and pipe clamps securely to porous concrete.

This text is machine translated.

Scope of delivery

  • 4 x FTP plugs K6 + ProfiBit PH3

More interesting products

(*All information is plus legal VAT)