• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 534703 Staple pins Product size (length) 51 mm 1 Set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Galvanized frame nail (GVZ) with ring shaft FF NFP 51x2.8mm + 3 gas cartridges

  • 34-degree frame nails suitable for wood-to-wood joints
  • Available in lengths from 51 to 90 mm
  • Corrosion resistance according to Eurocode 5 standard
  • More than 1,100 attachments per gas cartridge
  • Functional up to -15°C.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • Symbol of a gas cylinder within a blue diamond frame, indicating potential gas warnings or safety precautions.

Technical specifications

  • Nail diameter 2.8 mm
Product type

Staple pins

Content

1 Set

Length

51 mm

Material

Steel

Material properties

zinc galvanized

Documents & Downloads

Security datasheet

Security datasheet 2886839 Fischer 534703 Staple pins Product size (length) 51 mm 1 Set

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 410+403: Protect from sunlight. Store in a well-ventilated place

Description

The professional assortment of nail gas cartridge packs (NFP) is perfect for the roof and construction industry. The nails are available in the lengths 51 - 90 mm and guarantee maximum durability and user-friendliness for wood-to-wood connections. The 34-degree frame nail with high-quality waxed paper connection and corrosion resistance that goes beyond the Eurocode 5 standard ensures safe working on a permanent basis. More than 1,100 nails can be placed per gas cartridge and the device remains functional up to -15°C. The assortment is also compatible with all the available D-head frame nails.

This text is machine translated.

Features

  • Characteristics: Gvz nails with ring shank, including 3 gas cartridges á 80 ml
  • Material: Wood
  • Suitable for: FGW 90F

Scope of delivery

  • 3,300 nails
  • 3 gas cartridges á 80 ml

What kind of Tacks are you looking for?