User & Safety Instructions 2886858 Fischer 558082 Staple pins Product size (length) 63 mm 1 Set
Description
The professional assortment of nail packs (NP) is perfectly suitable for the roof and construction industry. The nails are available in the lengths 51 - 90 mm and guarantee maximum durability and user-friendliness for wood-to-wood connections. The 34-degree frame nail with high-quality waxed paper connection and corrosion resistance that goes beyond the Eurocode 5 standard ensures safe working on a permanent basis. The assortment is also compatible with all the available D-head frame nails.
This text is machine translated.
Features
Properties: Gvz nails with ring shaft
Material: Wood
Suitable for: FGW 90F
Scope of delivery
3,300 nails
Description
The professional assortment of nail packs (NP) is perfectly suitable for the roof and construction industry. The nails are available in the lengths 51 - 90 mm and guarantee maximum durability and user-friendliness for wood-to-wood connections. The 34-degree frame nail with high-quality waxed paper connection and corrosion resistance that goes beyond the Eurocode 5 standard ensures safe working on a permanent basis. The assortment is also compatible with all the available D-head frame nails.