• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 558083 Staple pins Product size (length) 63 mm 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Galvanized frame nail (GVZ) with ring shank FF NP 63x3.1mm

  • 34-degree frame nails suitable for wood-to-wood joints
  • Available in lengths from 51 to 90 mm
  • Corrosion resistance according to Eurocode 5 standard

Technical specifications

  • Nail diameter 3.1 mm
Product type

Staple pins

Content

1 Set

Length

63 mm

Material

Steel

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886859 Fischer 558083 Staple pins Product size (length) 63 mm 1 Set

Description

The professional assortment of nail packs (NP) is perfectly suitable for the roof and construction industry. The nails are available in the lengths 51 - 90 mm and guarantee maximum durability and user-friendliness for wood-to-wood connections. The 34-degree frame nail with high-quality waxed paper connection and corrosion resistance that goes beyond the Eurocode 5 standard ensures safe working on a permanent basis. The assortment is also compatible with all the available D-head frame nails.

This text is machine translated.

Features

  • Properties: Gvz nails with ring shaft
  • Material: Wood
  • Suitable for: FGW 90F

Scope of delivery

  • 2,200 nails

What kind of Tacks are you looking for?