• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 536782 DLA K A2 Roofing bracket

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer roof hook Kalziproof DLAK A2 stainless steel A2

  • Holder for Kalzip standing seam
  • Fixing with one screw
  • Made of AISI 304 stainless steel
  • Determine the clearance of the hooks following the snow and wind loads on site
  • Position of the hooks according to the supporting structure and the local conditions
  • Position the hooks and tighten the bolts to the torque
  • Before assembly it is recommended to attach a piece of CG INT-butyl tape between the roof plate and the DLAK roof hook
  • Suitable for round Kalzip standing folding roofs with:
  • Solarlight profile
  • SolarFish profile

Technical specifications

  • Installation torque: 25 Nm
  • Width 13 mm
  • Thickness: 2.5 mm
Product type

Roofing bracket

Weight

130 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028800 Fischer 536782 DLA K A2 Roofing bracket

Description

DLAK is the hook made of stainless steel AISI 304 for the attachment of structures for photovoltaic systems on Kalzip round-standing folding roofs. Screws for connection to the rail must be ordered separately. The hook is delivered pre-assembled and the accessories for connection with the solar rails are included in the package. The pre-mounted round head screws with square attachment enable a quick mounting.

This text is machine translated.

Scope of delivery

  • 50 PCs