• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 537258 DUOTEC 10 Cavity toggle 47 mm 10 mm 50 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

(Ø)

10 mm

Product type

Cavity toggle

Material

Polyamide

Length

47 mm

Screw diameter

5 mm

Dim

(Ø x L) 10 mm x 47 mm

Suitable for

Plasterboard

Plasterboard

Timber boards

PVC sheets

Content

50 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593823 Fischer 537258 DUOTEC 10 Cavity toggle 47 mm 10 mm 50 pc(s)

Description

the fischer DUOTEC polyamide toggle bolt for high tensile and transverse loads with 2 components. Simple mounting with small drill hole diameter of 10 mm and short tilting element even in narrow and insulated cavities. Simple pre-assembly, the dowel does not fall into the drill hole even without a screw. No cutting and thus weakening of the plasterboard. The tilting element folds up automatically behind the plate and gives it its load capacity. The flexible stainless steel screw holder allows the toggle plug to be used with wood and chipboard screws or metric hook and threaded rods with locknut. In case of drill hole hits in solid materials, it functions like a expanding dowel. The supplied round hook is optimally tuned to the fischer DUOTEC toggle bolt. This guarantees perfect hold.

This text is machine translated.

Features

  • Combination of two material components for more power
  • Use of chipboard screws, hooks with beffe and screws with metric thread
  • Federal sleeve strengthens the drill hole and enables significantly higher transverse loads
  • Curved handle allows before mounting the feel of obstacles.

More interesting products

(*All information is plus legal VAT)