• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 538245 DUOPOWER 6x50 S Duopower plug 50 mm 6 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Min. Screw-in depth: 55 mm
  • Min. Drill hole depth: 75 mm
  • Max. Thickness of the mounting part: 15 mm
(Ø)

6 mm

Product type

Duopower plug

Length

50 mm

Dim

(Ø x L) 6 mm x 50 mm

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877914 Fischer 538245 DUOPOWER 6x50 S Duopower plug 50 mm 6 mm 50 pc(s)

Description

The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The expansion wing of the red component support the secure straddle irritation and offer additional security for gray component. Simply turning the screw and real "draw". Do not overturn the screw. The dowel head molded edge prevents the dowels into the drilled hole to slip. The Supplied Screws are optimally tuned to the fischer wedge anchor Duopower.

This text is machine translated.