• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 535982 Duopower plug 40 mm 8 mm 80 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Min Screw-in depth 45 mm
  • Min Drill hole depth 50 mm
(Ø)

8 mm

Product type

Duopower plug

Length

40 mm

Dim

(Ø x L) 8 mm x 40 mm

Content

80 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614031 Fischer 535982 Duopower plug 40 mm 8 mm 80 pc(s)

Description

the fischer DUOPOWER offers very good holding values through 2 components: The gray component made of high-quality polyamide automatically activates the optimum functional principle (spreading, flaps, knots) for best hold depending on the material. The expansion wings of the red component support safe spreading and offer additional security to the gray component. Simply screw in the screw and "pull" it right at the end. No over-tightening of the screw. The edge molded on the dowel head prevents the dowel from sliding into the drill hole.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)