• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 535455 DUOPOWER 8x40 LD Duopower plug 40 mm 8 mm 100 pc(s)

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

244 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Min. Screw-in depth: 45 mm
  • Min. Drill hole depth: 50 mm
(Ø)

8 mm

Product type

Duopower plug

Material

Plastic

Length

40 mm

Dim

(Ø x H) 8 mm x 90 mm

Suitable for

Brickwork

Content

100 pc(s)

Outside Ø

8 mm

Width

75 mm

Height

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879289 Fischer 535455 DUOPOWER 8x40 LD Duopower plug 40 mm 8 mm 100 pc(s)

Description

The DUOPOWER fischer offers very good budget values by 2 components: the gray component made of high-quality polyamide activated depending on the material automatically the optimal function principle (spreading, flaps, node) for the best grip. The expansion wing of the red component support the secure straddle irritation and offer additional security for gray component. Simply turning the screw and real "draw". Do not overturn the screw. The dowel head molded edge prevents the dowels into the drilled hole to slip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)