• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 548561 FFSII-RT6 4,5 x 50 A2 Panel anchors 4.5 mm 50 mm TX Stainless steel A2 300 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer 4.5 x 50 countersunk stainless steel wood thread screw A2 pitch thread TX internal plugs

  • High resistance to weathering and tannic acid
  • Smooth, splice-free surfaces
  • Suitable for wooden facades of all kinds
  • No pre-drilling required thanks to cutting notch

Technical specifications

  • Drive: Tx20
  • Thread length: 30 mm
  • Head diameter 6.9 mm
Product type

Panel anchors

Drive

TX

Material

Stainless steel

Thread size

4.5 mm

(Ø)

4.5 mm

Length

50 mm

Head shape

Countersunk

Dim

(Ø x L) 4.5 mm x 50 mm

Content

300 pc(s)

Material properties

A2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472224 Fischer 548561 FFSII-RT6 4,5 x 50 A2 Panel anchors 4.5 mm 50 mm TX Stainless steel A2 300 pc(s)

Description

the fischer A2 FFSII-RT6 wood deck screw is a screw for fixing wood facades of all kinds. The screw made of stainless steel A2 with small countersunk head, partial thread and inner core mounting is used for the invisible screwing of wood profiles on wooden substructures – for example also for wood fences and view protection fences made of beech, Douglas fir, oak, spruce, pine or fir wood.

This text is machine translated.

Features

  • The 60° countersunk head with lower head ribs provides for a simple lowering of the head and provides an optically appealing picture of the screws
  • It is ideally suited for non-visible screw connections in the spring The extra-deep bit seat ensures a secure hold of the tool in inside
  • TX drives, was a high process safety when screwing, and the bit had a longer life
  • the shank ribs widen the drill hole and reduce the tightening torque considerably
  • This is especially suitable for screws with a long shaft for protecting the power and battery
  • The middle double thread provides the unbraked propulsion of the screw
  • Close-to-edges screw joints without pre-drilling are thus possible without any problem
  • The cutting grooves in the first three-thread in combination with the fischer power fast high-performance sliding coating effectively reduce friction and thus lead to a much faster screwing-in process
  • the special thread up to the tip provides for an extremely fast bite and thus prevents thawing of the screw already at the point

Hints

The wooden facade boards can be easily and permanently attached to the substructure with the fischer wood facade screw without pre-drilling.