User & Safety Instructions 2472222 Fischer 548563 FFSII-RT6 4,5 x 70 A2 Panel anchors 4.5 mm 70 mm TX Stainless steel A2 200 pc(s)
Description
the fischer A2 FFSII-RT6 wood deck screw is a screw for fixing wood facades of all kinds. The screw made of stainless steel A2 with small countersunk head, partial thread and inner core mounting is used for the invisible screwing of wood profiles on wooden substructures – for example also for wood fences and view protection fences made of beech, Douglas fir, oak, spruce, pine or fir wood.
This text is machine translated.
Features
The 60° countersunk head with lower head ribs provides for a simple lowering of the head and provides an optically appealing picture of the screws
It is ideally suited for non-visible screw connections in the spring The extra-deep bit seat ensures a secure hold of the tool in inside
TX drives, was a high process safety when screwing, and the bit had a longer life
the shank ribs widen the drill hole and reduce the tightening torque considerably
This is especially suitable for screws with a long shaft for protecting the power and battery
The middle double thread provides the unbraked propulsion of the screw
Close-to-edges screw joints without pre-drilling are thus possible without any problem
The cutting grooves in the first three-thread in combination with the fischer power fast high-performance sliding coating effectively reduce friction and thus lead to a much faster screwing-in process
the special thread up to the tip provides for an extremely fast bite and thus prevents thawing of the screw already at the point
Hints
The wooden facade boards can be easily and permanently attached to the substructure with the fischer wood facade screw without pre-drilling.
Description
the fischer A2 FFSII-RT6 wood deck screw is a screw for fixing wood facades of all kinds. The screw made of stainless steel A2 with small countersunk head, partial thread and inner core mounting is used for the invisible screwing of wood profiles on wooden substructures – for example also for wood fences and view protection fences made of beech, Douglas fir, oak, spruce, pine or fir wood.
This text is machine translated.
Features
The 60° countersunk head with lower head ribs provides for a simple lowering of the head and provides an optically appealing picture of the screws
It is ideally suited for non-visible screw connections in the spring The extra-deep bit seat ensures a secure hold of the tool in inside
TX drives, was a high process safety when screwing, and the bit had a longer life
the shank ribs widen the drill hole and reduce the tightening torque considerably
This is especially suitable for screws with a long shaft for protecting the power and battery
The middle double thread provides the unbraked propulsion of the screw
Close-to-edges screw joints without pre-drilling are thus possible without any problem
The cutting grooves in the first three-thread in combination with the fischer power fast high-performance sliding coating effectively reduce friction and thus lead to a much faster screwing-in process
the special thread up to the tip provides for an extremely fast bite and thus prevents thawing of the screw already at the point
Hints
The wooden facade boards can be easily and permanently attached to the substructure with the fischer wood facade screw without pre-drilling.