No search: The most important diameters are pre-sorted.Transparent cover: Overview at a glance.High-quality mounting box for refilling.With suitable screws.
Technical specifications
Product type
Assorted dowels
Material
Plastic
Screw diameter
4.5 mm
Content
1 pc(s)
Features
incl. countersunk screw
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
the fischer DUOLINE PROFESSIONAL BOX contains pre-sorted 30 DUOPOWER 6 x 30, 15 DUOPOWER 8 x 40, 10 DUOBLADE, 4 DUOTEC as well as 20 countersunk screws 4.5 x 40, 8 countersunk screws 5 x 60 and 4 flat-head screws 5 x 55. The PROFESSIONAL BOX made of high-quality, impact-resistant plastic is ideal for workshops and construction sites. The transparent lid gives an overview at a glance. the fischer PROFI-BOX closes securely and can be refilled with plugs.
This text is machine translated.
Scope of delivery
30 x DUOPOWER 6 x 30
15 x DUOPOWER 8 x 40
4 x fischer DUOTEC 10
10 x DUOBLADE
20 x screw SZ 4.5 x 40 ZPF
8 x screw SZ 5.0 x 55 ZPF
4 x screw PZ 5.0 x 60
Description
the fischer DUOLINE PROFESSIONAL BOX contains pre-sorted 30 DUOPOWER 6 x 30, 15 DUOPOWER 8 x 40, 10 DUOBLADE, 4 DUOTEC as well as 20 countersunk screws 4.5 x 40, 8 countersunk screws 5 x 60 and 4 flat-head screws 5 x 55. The PROFESSIONAL BOX made of high-quality, impact-resistant plastic is ideal for workshops and construction sites. The transparent lid gives an overview at a glance. the fischer PROFI-BOX closes securely and can be refilled with plugs.