• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 560098 MiniFixTainer DuoLine Fastener set 77 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 77 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Fastener set

Material

Metal

Content

77 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404881 Fischer 560098 MiniFixTainer DuoLine Fastener set 77 pc(s)

Description

The Fischer MiniFixContainer contains three dimensions of the DuoPower as well as the DuoBlade in a practical box that can be used universally for the most common applications and building materials. The interaction of the components optimally coordinated with each other always guarantees the choice of a secure fastening solution. The content is shown at a glance thanks to the transparent lid and the organizer pockets. This saves time and guarantees that the appropriate mounting element is selected. The description of the dowel function and an overview of the suitable building materials on the underside of the Mini FixTainer offers additional safety when mounting. With the Click System, several boxes can also be permanently connected. The removable separation elements enable a variable and demand-oriented division.

This text is machine translated.

Features

  • The Mini-FixContainer with the Fischer DuoPower in three dimensions and the Duofischer Blade.
  • Compatible click system for L-BOXXen and FixTainers - for secure stacking and easy transportation.
  • Variable compartment thanks to removable dividers ensures optimum order.
  • High quality mini-FixContainer for refilling.
  • Two material components for the best load values and intelligent functions depending upon the underground.
  • The dowel provides the best feedback (felt good factor). You can feel like the dowel is fitted perfectly.
  • The small dowel edge prevents it from slipping into the drill hole.
  • The distinctive corotation lock prevents the dowel from turning.
  • Fischer DuoBlade:
  • The black metal tip guarantees a simple and safe installation without running the dowel.
  • The high torque when applying the dowel edge provides the feel good factor and an optimal setting feeling.

Scope of delivery

  • 30 x Duo-Blade
  • 25 x Duo Power 6 x 30
  • 12 x Duo Power 8 x 40
  • 10 x Duo Power 10 x 50

More interesting products

(*All information is plus legal VAT)