Easy adaptation to the outer diameter of the pipe through the variable clamping range compensation and the two-screwAge-resistant material ensures consistent performanceDouble thread connection nut for flexibility at the construction siteIntegrated load distribution plate ensures the load transfer and ensures higher loads
Technical specifications
Connector thread M12 Width B 246 mmInsulation thickness 19 mmHeight H: 208 mmHeight Z: 109 mmLength of insulation material 62 mmMax. Static load (central train): 1.72 kNScrew plug M8
Product type
Temperature-proof clamp
Content
5 pc(s)
Material
Steel
Clamping range
152 up to 154 mm
Thread size
M12
Material properties
zinc galvanized
Range (max.)
154 mm
Clamping range (min.)
152 mm
Variants(All information is without VAT, plus shipping costs)
The Fischer FRSK cold clamp with integrated clamping range adjustment is a two-screw pipe clamp with quick-action cap and combined connection threads M8/M10 or M12/M16. The two-bolt version supports the optimized adaptation to the outside diameter of the pipe. The two-screw thread and the combined connection thread increase the flexibility of the mounting. This means that pipes for cooling and air-conditioning systems with an external diameter of 10 - 219 mm and an insulation thickness of 13 or 19 mm can be installed.
This text is machine translated.
Description
The Fischer FRSK cold clamp with integrated clamping range adjustment is a two-screw pipe clamp with quick-action cap and combined connection threads M8/M10 or M12/M16. The two-bolt version supports the optimized adaptation to the outside diameter of the pipe. The two-screw thread and the combined connection thread increase the flexibility of the mounting. This means that pipes for cooling and air-conditioning systems with an external diameter of 10 - 219 mm and an insulation thickness of 13 or 19 mm can be installed.