• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 568106 SX Plus Spring toggle 50 mm 6 mm 100 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Spring toggle

Material

Plastic

Length

50 mm

Dim

(Ø x L) 6 mm x 50 mm

Suitable for

Foamed concrete

Concrete

Flintlime hollow bricks

Natural stone

Foamed concrete wall

Solid brick

Cored bricks

Content

100 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859281 Fischer 568106 SX Plus Spring toggle 50 mm 6 mm 100 pc(s)

More interesting products

(*All information is plus legal VAT)