• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 570348 FID II Insulation fixings 50 mm 4 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

50 mm

Product type

Insulation fixings

Material

Plastic

Length

50 mm

Dim

(Ø x L) 50 mm x 50 mm

Suitable for

EWIS boards

Content

4 pc(s)

Material properties

fibreglass-reinforced

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995285 Fischer 570348 FID II Insulation fixings 50 mm 4 pc(s)

Description

The Fischer FID II insulation plug is suitable for the attachment of light fittings to thermal insulation joining systems. The FID II can be screwed in precisely with the combined centering, milling and cutting function of the dowel tip. The small head diameter in combination with the lower head milling pockets of the dowel ensures a perfectly covered and flush set image. The FID II is particularly suitable for mounting light components such as outdoor lamps, house numbers or doorbells on the WDVS.

This text is machine translated.

Features

  • The use of commercially available screws with a diameter of 3.5 - 4.5 mm enables a flexible use
  • The glass-fiber reinforced plastic offers highest stability
  • Due to the minimum head diameter, the dowel edge is not visible even for narrow attachments
  • The special point geometry makes it possible to screw the plug without pre-drilling through plaster thickness up to 10 mm, WAS enables a quick working
  • The FID II is easy to set with a standard TX 40 bit
  • The Fischer Corporation screw anchor enables a universal use in all conventional DVS structures

More interesting products

(*All information is plus legal VAT)