User & Safety Instructions 3437851 Fischer 577162 FIS V Zero 150 C TC Filling mortar 1 pc(s)
Description
The fischer universal mortar FIS V Zero, based on an innovative and special formula, offers maximum safety for humans and nature. The injection mortar complies with the highest occupational safety requirements and is classified as "non-labeling" in accordance with the CLP Regulation. FIS V Zero is certified for fasteners in torn and non-torn concrete, masonry as well as for subsequent reinforcement connections. Special applications such as anchorages in water-filled drill holes and installation at temperatures from -10 to 40°C, are regulated in the approval and offer maximum flexibility under all weather conditions.The recycled cartridge with 50% PCR content as well as the label with recycled paper contribute an important part to reducing the waste of raw materials and thus promote the recycling industry.
This text is machine translated.
Features
Approved injection mortar without hazard information for safe processing.
Universal mortar for torn and non-torn concrete, as well as masonry and subsequent reinforcement connections.
Patented recipe for maximum user protection.
Recycled packaging and recycled label.
Cost-efficient and environmentally friendly disposal in waste.
Flexible installation temperatures for year-round processing.
Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when pressing out.
The mortar is injected without bubbles from the drill hole base HER.
The mortar sticks the mounting element fully to the bore hole wall and seals off the bore hole.
The injection cartridges can be processed quickly and safely with the Fischer dispensing equipment.
Broken cartridges can be reused by changing the static mixer. Simply dispose of empty cartridges in the household waste.
Scope of delivery
Cartridge 150 ml
2x Static mixer FIS MR Plus
User manual.
Description
The fischer universal mortar FIS V Zero, based on an innovative and special formula, offers maximum safety for humans and nature. The injection mortar complies with the highest occupational safety requirements and is classified as "non-labeling" in accordance with the CLP Regulation. FIS V Zero is certified for fasteners in torn and non-torn concrete, masonry as well as for subsequent reinforcement connections. Special applications such as anchorages in water-filled drill holes and installation at temperatures from -10 to 40°C, are regulated in the approval and offer maximum flexibility under all weather conditions.The recycled cartridge with 50% PCR content as well as the label with recycled paper contribute an important part to reducing the waste of raw materials and thus promote the recycling industry.
This text is machine translated.
Features
Approved injection mortar without hazard information for safe processing.
Universal mortar for torn and non-torn concrete, as well as masonry and subsequent reinforcement connections.
Patented recipe for maximum user protection.
Recycled packaging and recycled label.
Cost-efficient and environmentally friendly disposal in waste.
Flexible installation temperatures for year-round processing.
Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when pressing out.
The mortar is injected without bubbles from the drill hole base HER.
The mortar sticks the mounting element fully to the bore hole wall and seals off the bore hole.
The injection cartridges can be processed quickly and safely with the Fischer dispensing equipment.
Broken cartridges can be reused by changing the static mixer. Simply dispose of empty cartridges in the household waste.