• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 577391 HybridPower Dowel set 90 mm 10 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Countersunk screw (ØxL) 7 x 87 mm
  • Drive: TX40
Product type

Dowel set

Material

Plastic

Length

90 mm

Screw diameter

7 mm

Dim

(L x W x H) 90 x 90 x 90 mm

Suitable for

Brickwork

Content

10 pc(s)

Outside Ø

10 mm

Features

incl. countersunk screw

Width

90 mm

Height

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437853 Fischer 577391 HybridPower Dowel set 90 mm 10 pc(s)

Information

Information 3437853 Fischer 577391 HybridPower Dowel set 90 mm 10 pc(s)

Description


Hybrid Power - The best of two worlds: Like steel, simply mounted like a plastic dowel.
The Hybrid Power can be mounted quickly and easily like a conventional plastic dowel. It can be plugged in by hand and no special tools or torque wrench is required. Thanks to the metal component, the plug also holds heavy loads and offers a high load-carrying capacity and additional safety. The mounting point can be loosened and removed at any time simply by unscrewing the screw.
The metal component is also subject to fire and provides certified safety in the event of a fire. The Hybrid Power can be used universally and can be used in all full- and perforated building materials. The flexible plastic expands in each building material. The universal dowel head allows the use of the plug in front and through hole mounting and thus offers maximum flexibility in the application.

Countersunk head and hexagonal screws:
The mounting point can be loosened and removed at any time simply by unscrewing the screw. The hexagonal head offers a straight end, without protruding threaded rod.

Perfect form connection and support:
The flexible plastic sheath pushes against the hole wall and thus enables a firm and snug form conclusion. The metal skeleton spreads out, the hooks wedge onto the underground and thus permit the perfect grip in the building material.

function
The Hybrid Power is suitable for plug-in and through-hole mounting. The plug is inserted into the drilled hole by hand or through light hammer blows and then expands it by screwing in the construction material. Hexagon screws are recommended for metal constructions. Countersunk screws are recommended for wood attachment parts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)