• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 79459 FRS 165 - 168 M8/M10 FRS 165 - 168 M8/M10 8 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

8 pc(s)

Material (details)

FRS 165 - 168 M8/M10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479807 Fischer 79459 FRS 165 - 168 M8/M10 FRS 165 - 168 M8/M10 8 pc(s)

Description

The fishermen pipe clamp FRS 165-168 M8/M10 for nominal size 6" allows easy mounting of pipes. The Fire Test Report guarantees lens tested function security. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Sound insulation insert granted the sound reduction and prevents contact corrosion. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Fire protection test R 120
  • Sound insulation insert
  • Loss fuse of the screw
  • Two screw for optimized adaptation to external pipe diameter.