• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 88660 F 8 M 72 Door/window frame plug 72 mm 8 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

8 mm

Product type

Door/window frame plug

Material

Metal

Steel

Length

72 mm

Dim

(Ø x L) 8 mm x 72 mm

Suitable for

Concrete

Cored bricks

Flintlime bricks

Flintlime hollow bricks

Solid stone

Solid brick

Content

100 pc(s)

Features

incl. raised head screw

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482266 Fischer 88660 F 8 M 72 Door/window frame plug 72 mm 8 mm 100 pc(s)

Description

The fischer metal frame plug F8M is a special wall plugs for voltage-free Distance between mounting of window and door frames. This consists of a metal sleeve and a raised head screw from galvanically zinc-plated steel. The F8M is time-saving in the through-hole mounting. When tightening screw, the cone in the dowels sleeve, spreads on and tightens against the drill hole wall. In this way, the window frame tension-free in full-hole and construction materials. The fischer metal frame plug F8M is in addition to the mounting of window and door frame also for squares.

This text is machine translated.

Features

  • With Raised head screw
  • Voltage-free and long-lasting fastening of the frame. Continuous thread prevents to the frame
  • Use for all full-hole and construction materials reduces complexity
  • Train and pressure tight attachment of metal and plastic profiles.