• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 92039 FHB-A dyn 12 x 100/50 V Highbond anchor 150 mm 14 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

14 mm

Product type

Highbond anchor

Material

Steel

Length

150 mm

Dim

(Ø x L) 14 mm x 150 mm

Suitable for

Concrete

Content

10 pc(s)

Features

incl. hex nut

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482570 Fischer 92039 FHB-A dyn 12 x 100/50 V Highbond anchor 150 mm 14 mm 10 pc(s)

Description

The fischer Highbond anchor dynamic FHB-A dynamic V is manufactured from electro-galvanised. For the admission of highest lateral forces is the anchor rod on the shaft with a sleeve. The spreizende Highbond anchor is controlled with the high bond special mortar FIS HB processed. While tightening the hex nut, the cones of the anchor rod into the mortar shell pulled against the drill hole wall. The injection mortar FIS HB closes with setting process the ring gap in the add-on and guarantees an optimal load distribution. This allows dynamic threshold and alternating loads to be recorded. The fischer Highbond anchor dynamic FHB-A dynamic V is ideally suited to indoor guide rails of lifts, industrial robots or portal and ceiling running cranes.

This text is machine translated.

Features

  • Recording the highest lateral forces. Additional sleeve offers maximum security.
  • Recording of dynamic threshold and alternating loads through optimal load distribution
  • Safe after spreading with dynamic load of cones geometry
  • Approved for cracked concrete.