• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 94248 UX 6 x 35 RH K Universal dowel 35 mm 6 mm 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Universal dowel

Material

Polyamide

Length

35 mm

Screw diameter

4.5 mm

Dim

(Ø x L) 6 mm x 35 mm

Content

4 pc(s)

Features

incl. eye hook

Material (details)

Nylon

Suitable for

Concrete, prestressed hollow-core concrete slabs, natural stone with dense structure, full brick, sand-lime solid brick, solid brick of lightweight concrete, aerated concrete (gas concrete), full-cast panels, perforated bricks, sand-lime brick, hollow block made from lightweight concrete, hollow concrete brick, concrete, etc., plasterboard and gypsum fibreboard, chipboard.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478511 Fischer 94248 UX 6 x 35 RH K Universal dowel 35 mm 6 mm 4 pc(s)

Description

the fischer UX universal plug is the all-rounder made of high-quality polyamide. The wall plug holds in concrete, but also in aerated concrete, masonry and plasterboard. The dowel is knotted in these building materials. The molded edge is practical. This means that the dowel does not slip into the drill hole when it is inserted. There are already round hooks in the packaging. This saves the search and guarantees that these also fit perfectly with the dowel. The fischer UX universal plug with round hooks can be used, for example, to attach lights and suspended objects.

This text is machine translated.

Features

  • Plugs hold in all building materials
  • Dowel straddle irritating in solid substrates
  • With edge: plugs does not slide into the hole
  • With round hooks
  • Knot itself in hole stones and behind plasterboard.

Scope of delivery

  • 4x Universal UX 6 x 35 mm with edge, 4x round hooks 4.5x67 mm

More interesting products

(*All information is plus legal VAT)