• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 96846 FHB II-P 20 x 210 Highbond cartridge 25 mm 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

25 mm

Product type

Highbond cartridge

Material

Steel (stainless)

Dim

(Ø) 25 mm

Suitable for

Concrete

Content

4 pc(s)

Outside Ø

25 mm

Features

incl. hex nut

Material properties

highly anti-corrosive

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 482768 Fischer 96846 FHB II-P 20 x 210 Highbond cartridge 25 mm 4 pc(s)

Description

The fishermen cartridge FHB II-P is a system component of the fischer highbond system FHB II for attachment in gerissenem ungerissenem and concrete. The mortar cartridge contains a stirene-free vinyl ester mortar. The mortar cartridge can be used with the fischer Highbond anchor rod FHB II A S (Standard), Highbond anchor rod FHB II A L (long) from electro-galvanised, stainless steel and high corrosion-resistant steel can be used. The fischer Highbond anchor rod with the setting tool RA-SDS with a hammer drill turning-hitting. When setting process, the mortar cartridge will be destroyed, real mix and activates the mortar mass. While tightening the hex nut, the cones of the anchor rod into the mortar shell pulled against the drill hole wall. With the fischer highbond system FHB II facades, machines and steel constructions in indoor and outdoor areas securely fastened.

This text is machine translated.

Features

  • ETA-approval for cracked concrete
  • The same load level as with injection mortar-but without drill hole cleaning
  • The highest load values in gerissenem concrete. In this way, the less attachment points necessary
  • Ideal for attachments under water
  • Vorportionierte quantity particularly economically with single fastenings. This reduces the installation time and lowers costs.