• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer DuoPower 8x40 EasyHook Angle K (4) Assorted dowels 557917 1 Set

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

EasyHook

  • Adjustable distance mounting to the wall possible
  • Quick and easy mounting by means of cordless screwdriver
  • Predetermined breaking point allows optimum alignment of the hook
  • High load level due to glass fiber reinforced plastic
  • Application in different building materials depending on the used dowel

Technical specifications

  • Drill nominal diameter 8 mm
  • Min Drill hole depth 50 mm
  • Min Panel thickness 12.5 mm
  • Min Screw-in depth 46 mm
  • Operation PZ2
(Ø)

8 mm

Product type

Assorted dowels

Material

Plastic (fibreglass reinforced)

Length

40 mm

Screw diameter

6 mm

Dim

(Ø x L) 8 mm x 40 mm

Suitable for

Timber

Foamed concrete wall

Plasterboard

Structural lightweight concrete hollow block

Plasterboard

Concrete

Natural stone

Solid brick

Flintlime bricks

Cored bricks

Flintlime hollow bricks

Show more
Content

1 Set

Features

incl. L-hook

incl. eye

incl. countersunk screw

incl. covers

incl. eye hook

Material properties

fibreglass-reinforced

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368242 Fischer DuoPower 8x40 EasyHook Angle K (4) Assorted dowels 557917 1 Set

Description


EasyHook
Turn the screw into a hook

The innovative hook assortment converts screws into round, eyelet or angle hooks. The hook adapter is attached to the countersunk screw and mounted quickly and securely in the wall with DuoPower, or without dowels for use in wood. Due to the glass-fiber reinforced plastic, the hooks can take up high loads and provide a secure hold. Due to the predetermined breaking point, the hook is positioned optimally and can be mounted with variable wall distances. An additional cover cap and cover ring provide in the visible area for an optically appealing design. If required, the hooks can be removed quickly and easily using a cordless screwdriver.

Uses:
Images
Chains
Reflector
Letter Boxes
Ceiling Lights
Light wall shelves
Light hanging cabinets
Decorative items

Building materials:
Spruce
Solid brick
Natural stone
ACC
Vertically perforated brick
Flintlime bricks
Flintlime hollow bricks
Hollow block made of lightweight concrete
Concrete C20/25 to C50/60
Plasterboard and gypsum fiberboards

Operation / assembly:
· For easier installation in wood, the shaft area of the round and eyelet hook can be broken off.
· The screw is inserted through the EasyHook and screwed in with a cordless screwdriver or screwdriver without holding the hook.
· The hook at the predetermined breaking point is released by turning it to the left. Now the EasyHook can be aligned and screwed in any way.
· Depending on the screw-in depth of the screw, the distance to the wall can be adjusted.
· The cover cap of the EasyHook Round and Loop is placed on the visible screw head.
· If necessary, the hook can be easily removed with a cordless screwdriver or screwdriver.

This text is machine translated.

Scope of delivery

  • 4 wall plugs
  • 4 screws
  • 4 hooks

More interesting products

(*All information is plus legal VAT)