1/2
Image similar


Pin strip, straight
Pin strip (precision)
1
20
20
2.54 mm
SMD
Black
Circular
60 V DC
1.50 A
1.5 A
Tin plated
Copper alloy
PA 4.6, GF
4.20 mm
2.75 mm
No
(L x W x H) 50.8 x 10 x 5.5 mm
Perpendicular (to the PCB)
MK 26 SMD/ 20/Z
No
1 pc(s)
10 mm
5.5 mm
50.8 mm
Yes
+163 °C
-40 °C
MK 26 SMD/ 20/Z
Datasheet 738470 Fischer Elektronik MK 26 SMD/ 20/Z
User & Safety Instructions 738470 Fischer Elektronik MK 26 SMD/ 20/Z