1/2
Image similar


Pin strip, straight
Pin strip (precision)
2
20
40
2.54 mm
SMD
Black
Circular
60 V DC
1.50 A
1.5 A
Tin plated
Copper alloy
PA 4.6, GF
4.20 mm
2.58 mm
No
(L x W x H) 50.8 x 10 x 7.7 mm
Perpendicular (to the PCB)
10042720
No
1 pc(s)
10 mm
7.7 mm
50.8 mm
Yes
+163 °C
-40 °C
MK 226 SMD 40 Z
Datasheet 738861 Fischer Elektronik 10042720
User & Safety Instructions 738861 Fischer Elektronik 10042720