
Number
Highlights & Details
Connector pin strip, straight
- Content 1 pc(s)
- No. of rows 1
- Pins per row 40
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
40
- CS
2.54 mm
- Factory colour
Black
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyester
- Pin length (receptacle)
5.80 mm
- Pin length (PCB)
2.50 mm
- Dim
(L x W x H) 101.6 x 10.80 x 2.54 mm
- Manufacturer part #
TC-9556692
- Content
1 pc(s)
- Height
2.54 mm
- Length
101.6 mm
- Width
10.80 mm
- Type
TC-9556692
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 2389173 TRU COMPONENTS TC-9556692 Pin strip (standard) No. of rows: 1 Pins per row: 40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2389173 TRU COMPONENTS TC-9556692 Pin strip (standard) No. of rows: 1 Pins per row: 40 1 pc(s)

