• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 2 TC-18863-13-002-00 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
2
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2537 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 2

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

2

Total number of pins

2

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

6.80 mm

Pin length (PCB)

3.30 mm

Separable

No

Dim

(L x W x H) 12.60 x 5.08 x 2.50 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

TC-18863-13-002-00

Industrial packaging

No

Content

1 pc(s)

Width

5.08 mm

Height

2.50 mm

Length

12.60 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

TC-18863-13-002-00

Documents & Downloads

Datasheet

Datasheet 1560728 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 2 TC-18863-13-002-00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1560728 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 2 TC-18863-13-002-00 1 pc(s)

More interesting products

(*All information is plus legal VAT)