
Number
Highlights & Details
Connector pin strip, straight
- Content 1 pc(s)
- No. of rows 1
- Pins per row 20
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
20
- Total number of pins
20
- CS
2.54 mm
- Connection
Print
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyester
- Pin length (receptacle)
5.80 mm
- Pin length (PCB)
2.50 mm
- Dim
(L x W x H) 50.80 x 10.80 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-9556688
- Content
1 pc(s)
- Height
2.54 mm
- Length
50.80 mm
- Width
10.80 mm
- Type
TC-9556688
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 2389172 TRU COMPONENTS TC-9556688 Pin strip (standard) No. of rows: 1 Pins per row: 20 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2389172 TRU COMPONENTS TC-9556688 Pin strip (standard) No. of rows: 1 Pins per row: 20 1 pc(s)

