
Fischer Elektronik Transistor bracket (double) THFM 2 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink fea
Number
Highlights & Details
Fischer Elektronik Transistor bracket (double) THFM 2 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink features with pre-drilled holes (L x W x H) 32.5 x 10.4 x 30 mm
Our service for you
Technical specifications
- Product type
Transistor bracket (double)
- Type
THFM 2
- Features
with pre-drilled holes
- Suitable for
TO 218
TO 220
TO 247
TO 264
SOT 32
- Material
Steel
- Material properties
rust-proof
- Bore Ø
3.2 mm
- Length
32.5 mm
- Width
10.4 mm
- Height
30 mm
- Dim
(L x W x H) 32.5 x 10.4 x 30 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Stainless steel 0.8
- Type
2-compartment
- Type
THFM 2
Documents & Downloads
Datasheet
Datasheet 188074 Fischer Elektronik Transistor bracket (double) THFM 2 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink fea
User & Safety Instructions
User & Safety Instructions 188074 Fischer Elektronik Transistor bracket (double) THFM 2 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink fea
Description
Scope of delivery
- Supplied without screw.




