
Fischer Elektronik Transistor bracket (single) THFM 1 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink fea
Number
Highlights & Details
Fischer Elektronik Transistor bracket (single) THFM 1 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink features with pre-drilled holes (L x W x H) 15 x 10.4 x 30 mm
Our service for you
Technical specifications
- Product type
Transistor bracket (single)
- Type
THFM 1
- Features
with pre-drilled holes
- Suitable for
TO 218
TO 220
TO 247
TO 264
SOT 32
- Material
Steel
- Material properties
rust-proof
- Bore Ø
3.3 mm
- Length
15 mm
- Width
10.4 mm
- Height
30 mm
- Dim
(L x W x H) 15 x 10.4 x 30 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Stainless steel
- Type
1
- Type
THFM 1
Documents & Downloads
Datasheet
Datasheet 187476 Fischer Elektronik Transistor bracket (single) THFM 1 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink fea
User & Safety Instructions
User & Safety Instructions 187476 Fischer Elektronik Transistor bracket (single) THFM 1 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink fea
Description
Scope of delivery
- Supplied without screw.




