• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik DIN rail mount KL 35-75 (L x W x H) 75 x 8.5 x 50 mm

Application
Product type
DIN rail mount
Type
KL 35 75
Length
75 mm
Width
8.5 mm
Height
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

126 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamp attachment for DIN top hat rail

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik DIN rail mount KL 35-75 (L x W x H) 75 x 8.5 x 50 mm

Technical specifications

  • Suitable for: DIN-35 top hat rails and mounting rails in acc. with EN 50222
Product type

DIN rail mount

Type

KL 35 75

Length

75 mm

Width

8.5 mm

Height

50 mm

Dim

(L x W x H) 75 x 8.5 x 50 mm

RoHS-compliant

Yes

Content

1 pc(s)

Material (details)

Aluminium, undrilled/retaining clamp: V2A

Type

KL 35-75

Documents & Downloads

Datasheet

Datasheet 187747 Fischer Elektronik DIN rail mount KL 35-75 (L x W x H) 75 x 8.5 x 50 mm

User & Safety Instructions

User & Safety Instructions 187747 Fischer Elektronik DIN rail mount KL 35-75 (L x W x H) 75 x 8.5 x 50 mm

Description

Fast, secure, stable attachment of small cases, PCBs, modules and heatsinks on DIN-35 top hat rails and mounting rails in acc. with EN 50022.

Features

  • Retaining clamp: V2A.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.