• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik Transistor bracket Suitable for: TO 220 (L x W x H) 26.5 x 10 x 13.2 mm

1/2
Image similar
Product type
Transistor bracket
Suitable for
TO 220
Material
Spring steel
Type
THFA 2 TO 220
Holding force
20 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.37 / piece)
€ 1.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik Transistor bracket Suitable for: TO 220 (L x W x H) 26.5 x 10 x 13.2 mm

  • Material thickness 0.8 mm

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Product type

Transistor bracket

Type

THFA 2 TO 220

Holding force

20 N

Suitable for

TO 220

Material

Spring steel

Material properties

nickel plated

Length

26.5 mm

Width

10 mm

Height

13.2 mm

Dim

(L x W x H) 26.5 x 10 x 13.2 mm

RoHS-compliant

Yes

Content

1 pc(s)

Material (details)

Spring steel, nickel plated

Documents & Downloads

Datasheet

Datasheet 186192 Fischer Elektronik Transistor bracket Suitable for: TO 220 (L x W x H) 26.5 x 10 x 13.2 mm

User & Safety Instructions

User & Safety Instructions 186192 Fischer Elektronik Transistor bracket Suitable for: TO 220 (L x W x H) 26.5 x 10 x 13.2 mm

Description

Can be slid via transistor and mounting plate. This allows extremely straightforward assembly at high pressure load and secure fastening.