• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 50171 Basket Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Basket for luggage rack "School" 15kg

  • Installation without any tools
  • 25kg load capacity
  • This text is machine translated.

Technical specifications

Product type

Basket

Weight

90 g

Factory colour

Black

Content

1 pc(s)

Description

Features

  • Single-meshed
  • Slightly beveled at the front for deep-seated saddles
  • Inc. mounting materials

Scope of delivery

  • Luggage carrier basket
  • Fasteners

What kind of Bicycle Bags & Baskets are you looking for?

More interesting products

(*All information is plus legal VAT)