• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 86264 Rack pack White, Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rack pack

Dim

(L x W x H) 130 x 250 x 550 mm

Weight

490 g

Factory colour

White

Black

Content

1 pc(s)

Width

250 mm

Height

550 mm

Length

130 mm

Depth

450 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719937 FISCHER FAHRRAD 86264 Rack pack White, Black

Description

Unfortunately we are not able to provide further information for this product.

What kind of Bicycle Bags & Baskets are you looking for?

More interesting products

(*All information is plus legal VAT)