• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 86278 Saddle bag Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Saddle bag waterproof "M"

  • Saddle bag
  • Welded seams
  • Volume: 1.3 liters
  • This text is machine translated.

Technical specifications

Product type

Saddle bag

Dim

(L x W x H) 110 x 185 x 90 mm

Weight

180 g

Factory colour

Grey

Content

1 pc(s)

Width

185 mm

Height

90 mm

Length

110 mm

Description

Features

  • Waterproof
  • Material: PVC.
  • Material: 15% polyester, 85% PVC

Scope of delivery

  • Saddle bag

What kind of Bicycle Bags & Baskets are you looking for?

More interesting products

(*All information is plus legal VAT)