• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 85516 Puncture repair kit Leisure (W x H x D) 18.5 x 23.5 x 6 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer folding tool set 33-piece

  • - For biking, the workshop and household
  • Cross-head screwdriver, 5 mm
  • - 6 Allen key, 2, 2.5, 3, 4, 5, 6 mm
  • - 1 socket, 8 mm
  • - 5 wrench, 9, 10, 12, 13, 15 mm
  • - 3 Spoke wrench
  • - 2 Tire changer is made from robust plastic
  • Incl. Hose repair set:
  • - 2 replacement hose covers for dunlop valves
  • - 9 vulcanized bicycle repair
  • - 1 Aufrauher
  • - 1 Tube Vulkanisierlosung
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Dim

(W x H x D) 18.5 x 23.5 x 6 cm

Product type

Puncture repair kit

Recommended use

Leisure

Factory colour

Multicolour

Weight

1177

Content

1 pc(s)

Width

18.5 cm

Height

23.5 cm

Depth

6 cm

Documents & Downloads

Security datasheet

Security datasheet 1606080 FISCHER FAHRRAD 85516 Puncture repair kit Leisure (W x H x D) 18.5 x 23.5 x 6 cm

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 410: Highly toxic to aquatic life, with long-lasting effects
  • H 304: May be fatal if swallowed and enters airways

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 271: Use outdoors or in a well-ventilated area only
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting

Description

- Incl. belt pouch and hose repair set
- 33-piece
- For biking, the workshop and household
Cross-head screwdriver, 5 mm
- 6 Allen key, 2, 2.5, 3, 4, 5, 6 mm
- 1 socket, 8 mm
- 5 wrench, 9, 10, 12, 13, 15 mm
- 3 Spoke wrench
- 2 Tire changer is made from robust plastic

Incl. Hose repair set:
- 2 replacement hose covers for dunlop valves
- 9 vulcanized bicycle repair
- 1 Aufrauher
- 1 Tube Vulkanisierlosung

Design:
33-piece.

This text is machine translated.

Scope of delivery

  • Phillips screwdriver, 5 mm
  • - 6 Allen key, 2, 2.5, 3, 4, 5, 6 mm
  • - 1 socket, 8 mm
  • - 5 wrench, 9, 10, 12, 13, 15 mm
  • - 3 Spoke wrench
  • - 2 Tire changer is made from robust plastic
  • - 2 replacement hose covers for dunlop valves
  • - 9 vulcanized bicycle repair
  • - 1 Aufrauher
  • - 1 Tube Vulkanisierlosung

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)