• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD MTB helmet White Clothes size=L/XL Head circumference=58-61 cm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle helmet MTB plus Atlas white L/XL 753145:FISCHER

  • Size: L/XL Gr. 58-61 cm
  • TÜV Rheinland certified, GS-tested
  • FHPS-security system
  • Additional Reflex sticker

Technical specifications

Product type

MTB helmet

Factory colour

White

Size

L/XL

Head circumference

58-61 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742134 FISCHER FAHRRAD MTB helmet White Clothes size=L/XL Head circumference=58-61 cm

Description

Maximum security meets sophisticated comfort

This modern bicycle helmet in size L/XL (size 58-61 cm) was developed for all those who do not want to make any compromises when cycling. TÜV Rheinland certified and GS tested, it stands for proven quality and reliable protection. The reinforced helmet tray in combination with the additional FHPS security system offers innovative 2-way safety and provides for an optimized protection function at different loads. You are thus as secure as possible in the traffic.
For enhanced visibility the helmet has an integrated battery-magnetic rear light, which is charged comfortably via USB-C to USB-C. Reflective straps and additional Reflex stickers significantly increase your visibility, especially at dusk and at night. The new type of belt distributor prevents accidental adjustment and ensures a comfortable, ear-friendly belt guide. Thanks to the adjustable inner ring system, the helmet fits optimally to your head shape. The innovative ratchet fastener allows a continuous adjustment - even when wearing a helmet cap. An additional pinch protection at the chin section improves the comfort and safety. The complete package is rounded off by high-quality, washable inner pads for a permanent hygiene and comfortable wearing feeling.
A bicycle helmet that makes safety visible – comfortable, reliable and well thought-out.

This text is machine translated.

What kind of Bicycle Helmets are you looking for?