• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Urban Plus Brooklyn L/XL Pedelec helmet Black Clothes size=L/XL Head circumference=58-61 cm

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle helmet Urban Plus Brooklyn

  • Optimized protection functionTop comfort Good visibility through tail lightInnovative ratchet closureWith test certificate

Technical specifications

Product type

Pedelec helmet

Factory colour

Black

Size

L/XL

Operating voltage

CR 2032 button cell (2x), included

Weight

326 g

Head circumference

58-61 cm

Material

Polycarbonate (PC)

Power supply (LOV)

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584053 FISCHER FAHRRAD Urban Plus Brooklyn L/XL Pedelec helmet Black Clothes size=L/XL Head circumference=58-61 cm

Description

The Urban Plus Dallas bicycle helmet meets high demands for safety and comfort. In addition, it impresses with its modern look. The helmet series is specially designed for an optimized protection. The extremely stable polycarbonate shell comes with the high-strength EPS inner shell, which protects the head from injury. At dusk and at night, the reflective strips provide a good visibility. The large, bright rear light, which offers 3 different lighting functions, can be seen even more clearly. With the reflective belt system, cyclists on the road can be seen even better. The helmet belt with ratchet closure has a practical protection system, which protects the user from the clamping of the skin. Another important criterion is comfort. Its adjustable inner ring system enables an ideal adjustment to the head. Soft pads optimize the comfort on the inside. They are made of breathable material and can be easily removed for washing. It is shown in the large air inlets, among other things, which ensure good ventilation.

This text is machine translated.

What kind of Bicycle Helmets are you looking for?