Bicycle helmet MTB Plus Atlas white S/M 753138:FISCHER
Size: S/M Gr. 54-58 cm
TÜV Rheinland certified, GS-tested
FHPS-security system
Additional Reflex sticker
Technical specifications
Product type
MTB helmet
Factory colour
White
Size
S/M
Head circumference
54-58 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742133 FISCHER FAHRRAD MTB helmet White Clothes size=S/M Head circumference=54-58 cm
Description
Maximum security meets sophisticated comfort
This modern bicycle helmet in size S/M (54–58 cm) was developed for all those who do not want to make any compromises when cycling. TÜV Rheinland certified and GS tested, it stands for proven quality and reliable protection. The reinforced helmet tray in combination with the additional FHPS security system offers innovative 2-way safety and provides for an optimized protection function at different loads. You are thus as secure as possible in the traffic. For enhanced visibility the helmet has an integrated battery-magnetic rear light, which is charged comfortably via USB-C to USB-C. Reflective straps and additional Reflex stickers significantly increase your visibility, especially at dusk and at night. The new type of belt distributor prevents accidental adjustment and ensures a comfortable, ear-friendly belt guide. Thanks to the adjustable inner ring system, the helmet fits optimally to your head shape. The innovative ratchet fastener allows a continuous adjustment - even when wearing a helmet cap. An additional pinch protection at the chin section improves the comfort and safety. The complete package is rounded off by high-quality, washable inner pads for a permanent hygiene and comfortable wearing feeling. A bicycle helmet that makes safety visible – comfortable, reliable and well thought-out.
This modern bicycle helmet in size S/M (54–58 cm) was developed for all those who do not want to make any compromises when cycling. TÜV Rheinland certified and GS tested, it stands for proven quality and reliable protection. The reinforced helmet tray in combination with the additional FHPS security system offers innovative 2-way safety and provides for an optimized protection function at different loads. You are thus as secure as possible in the traffic. For enhanced visibility the helmet has an integrated battery-magnetic rear light, which is charged comfortably via USB-C to USB-C. Reflective straps and additional Reflex stickers significantly increase your visibility, especially at dusk and at night. The new type of belt distributor prevents accidental adjustment and ensures a comfortable, ear-friendly belt guide. Thanks to the adjustable inner ring system, the helmet fits optimally to your head shape. The innovative ratchet fastener allows a continuous adjustment - even when wearing a helmet cap. An additional pinch protection at the chin section improves the comfort and safety. The complete package is rounded off by high-quality, washable inner pads for a permanent hygiene and comfortable wearing feeling. A bicycle helmet that makes safety visible – comfortable, reliable and well thought-out.