• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Rack box Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Luggage rack box BLK

  • Safe storage of objects
  • Impact-resistant and weather-resistant material
  • Suitable for all conventional carriers
  • 11 L capacity
  • Lockable

Technical specifications

Product type

Rack box

Dim

(W x H x D) 200 x 200 x 450 mm

Features

+ lock

Weight

1170 g

Factory colour

Black

Content

1 pc(s)

Width

200 mm

Height

200 mm

Depth

450 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357335 FISCHER FAHRRAD Rack box Black

Description

The FISCHER luggage rack box is suitable for permanent screw-on mounting at the luggage rack. The practical box is suitable for all luggage racks and comes with two keys for a secure lock. A long life is guaranteed by the impact-resistant and weather-proof material. The box is ideal for storing your luggage with a capacity of up to 11 liters. Your helmet can also be easily included.

This text is machine translated.

What kind of Bicycle Bags & Baskets are you looking for?

More interesting products

(*All information is plus legal VAT)