Digital add-on for testing conventional screw connections. The Fischer SensorDisc is an innovative solution for monitoring screw connections. It can be used in various screw-joints and measures the relative pre-tensioning force. The data can be read out wirelessly via NFC technology and transmitted to a monitoring system, which archives the data and visualizes it for analysis. The SensorDisc made from high quality stainless steel is compatible with various mounting materials and can be installed both at first assembly and later. It ensures greater transparency, control and security in fastening technology.
The SensorDisc is suitable for initial and retrofitting assembly and its rugged design has a long-lasting design.
The SensorDisc enables a revision-proof documentation of the state of the mounting point.
The anchorage pre-load level can be calibrated when installing the SensorDisc.
The relative pre-tension level can be read at any time via NFC and the results can be transmitted wirelessly to the cloud.
Scope of delivery
SENSOR DISC FCM-D M16, CR
Description
Digital add-on for testing conventional screw connections. The Fischer SensorDisc is an innovative solution for monitoring screw connections. It can be used in various screw-joints and measures the relative pre-tensioning force. The data can be read out wirelessly via NFC technology and transmitted to a monitoring system, which archives the data and visualizes it for analysis. The SensorDisc made from high quality stainless steel is compatible with various mounting materials and can be installed both at first assembly and later. It ensures greater transparency, control and security in fastening technology.