• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FCM-D M24 HCR 569667 Screw locking varnish 20 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FCM-D M24 DCR 20P sensor disc, highly corrosion-resistant steel

  • The wireless measurement of the pre-tensioning force enables a transparent and simple monitoring of the anchorages.
  • The simple and subsequent installation between the attachment and nut does not require any additional holes or tools.
  • The versatile compatibility with different connection types offers a flexible solution for different applications.
  • The robust casing of the SensorDisc with fully cast electronics ensures easy handling and long life.
  • NFC enables quick and secure data transfer using a smartphone or tablet.

Technical specifications

  • Dim. (LxWxH) 54.6 x 36.6 x 14.5 mm
  • 24.75 mm internal diameter
Product type

Screw locking varnish

Content

20 pc(s)

Thread type

M24

Material suitability

Stainless steel

Documents & Downloads

Datasheet

Datasheet 3350749 Fischer FCM-D M24 HCR 569667 Screw locking varnish 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3350749 Fischer FCM-D M24 HCR 569667 Screw locking varnish 20 pc(s)

Description

Digital add-on for testing conventional screw connections.
The Fischer SensorDisc is an innovative solution for monitoring screw connections. It can be used in various screw-joints and measures the relative pre-tensioning force. The data can be read out wirelessly via NFC technology and transmitted to a monitoring system, which archives the data and visualizes it for analysis. The SensorDisc made from high quality stainless steel is compatible with various mounting materials and can be installed both at first assembly and later. It ensures greater transparency, control and security in fastening technology.

Applications: Machinery, pipelines, flange connections, bridges, tunnels, Wind power plants, crane superstructure, robotics

This text is machine translated.

Features

  • The SensorDisc is suitable for initial and retrofitting assembly and its rugged design has a long-lasting design.
  • The SensorDisc enables a revision-proof documentation of the state of the mounting point.
  • The anchorage pre-load level can be calibrated when installing the SensorDisc.
  • The relative pre-tension level can be read at any time via NFC and the results can be transmitted wirelessly to the cloud.

Scope of delivery

  • Sensordisc FCM-D M24 CR 20pcs

What kind of Screw Locking Varnish are you looking for?