• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 44905 FH II 12/10 H Heavy duty anchor 100 mm 12 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

12 mm

Product type

Heavy duty anchor

Material

Steel

Length

100 mm

Screw diameter

8 mm

Dim

(Ø x L) 12 mm x 100 mm

Suitable for

Concrete

Natural stone

Content

50 pc(s)

Features

incl. domed cap nut

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477706 Fischer 44905 FH II 12/10 H Heavy duty anchor 100 mm 12 mm 50 pc(s)

Description

The fischer high-performance anchor FH II H with cap nut is an anchor plug from galvanically zinc-plated steel. The anchor is in the time-saving through-hole mounting. While tightening of the anchor, the cone in the split sleeve pulled and tightens them against the drill hole wall. The black plastic ring prevents the armature rotates, and the tightness slip to. The Add-on will be drawn to the anchoring reason. The fischer high-performance anchor FH II H with cap nut is best suited to in gerissenem ungerissenem concrete and steel constructions, machines and gates.

This text is machine translated.

Features

  • ETA-approval for cracked concrete and seismic loads
  • Energy-saving installation through optimized dowel geometry
  • With cap nut
  • Less attachment points by high lateral load capacity
  • Time-saving through installation.