• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FH II 32/60 S Heavy duty anchor 245 mm 32 mm 44904 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

32 mm

Product type

Heavy duty anchor

Material

Steel

Length

245 mm

Screw diameter

24 mm

Dim

(Ø x L) 32 mm x 245 mm

Suitable for

Concrete

Natural stone

Content

4 pc(s)

Material properties

zinc galvanized

Description

The fischer high-performance anchor FH II S with hexagonal head is a anchor plug from galvanically zinc-plated steel. The anchor is in the time-saving through-hole mounting. While tightening of the anchor, the cone in the split sleeve pulled and tightens them against the drill hole wall. The black plastic ring prevents the armature rotates, and the tightness slip to. The Add-on will be drawn to the anchoring reason. The fischer high-performance anchor FH II S with hex head is best suited to in gerissenem and ungerissenem concrete consoles, steel structures and cable trays.

This text is machine translated.

Features

  • ETA-approval for cracked concrete and seismic loads
  • Energy-saving installation through optimized dowel geometry
  • Less attachment points by high lateral load capacity
  • Time-saving through installation.