• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Quattric II 12/210/260 552130 Hammer drill bit 12 mm Total length 260 mm SDS-Plus 1 pc(s)

1/5
Product type
Hammer drill bit
Drill hole Ø
12 mm
Material
Carbide metal
Material suitability
Concrete
Solid brick
Cored brick
Flintlime brick
Natural stone
Working length
210 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer Quattric II 12/210/260 XP10 hammer drill

  • High-performance drill bits for working in unreinforced and moving concrete, solid brick, sand-lime bricks
  • Carbide head for a long service life
  • power shouders on the drill head for increased breaking-in power in concrete
  • Centering tip for easy positioning
  • Arming phases against hooking into armings

Technical specifications

  • SDS-plus coupling
Product type

Hammer drill bit

Drill hole Ø

12 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Solid brick

Cored brick

Flintlime brick

Natural stone

Working length

210 mm

Content

1 pc(s)

Total length

260 mm

Tool holder

SDS-Plus

Length

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472212 Fischer Quattric II 12/210/260 552130 Hammer drill bit 12 mm Total length 260 mm SDS-Plus 1 pc(s)

Description

the fischer Quattric II hammer drill is a high-performance drill with SDS Plus mounting. The carbide head and the new two-piece Wendel design enable a faster drilling and increase the service life. Its arming phases prevent the hooking into armations. The drill is perfectly suitable for approved boreholes according to PGM.

This text is machine translated.

Features

  • Carbide head (up to ø 10mm) for a long service life
  • power shouders for improved breaking-up performance in concrete
  • Solid main cutting edges for fast drilling progress
  • Arming phases prevent hooking into armings
  • Centering tip for easy positioning
  • Wear mark for easy detection of wear limit according to PGM
  • Two-part spiral for faster drilling progress and increased life span

Hints

For the creation of approval-compliant drill holes in unreinforced and reinforced concrete, solid brick, sand-lime bricks.