• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer SDS Max IV 18/2500/2620 540470 Hammer drill bit 18 mm Total length 2620 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
18 mm
Material suitability
Concrete
Masonry
Natural stone
Working length
2500 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer hammer drill SDS Max IV 18/2500/2620

  • Four-edge drill head
  • One-piece solid carbide cutting element
  • Centering tip
  • Four-course drill coil
  • PGM® compliant cutting element

Technical specifications

  • SDS-max coupling
Product type

Hammer drill bit

Drill hole Ø

18 mm

Material suitability

Concrete

Masonry

Natural stone

Working length

2500 mm

Content

1 pc(s)

Total length

2620 mm

Tool holder

SDS-Plus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472272 Fischer SDS Max IV 18/2500/2620 540470 Hammer drill bit 18 mm Total length 2620 mm SDS-Plus 1 pc(s)

Description

High-quality fischer hammer drill SDS Max IV 18/2500/2620 for the creation of approved drill holes in concrete, masonry and natural stone. SDS Max chuck, 18 mm diameter, 2500 mm drill coil, 2620 mm total length. Four-edged drill head prevents the hooking in the reinforcement. The centering tip enables a simple and precise drilling. The core-reinforced drill coil ensures maximum power transmission and low vibration drilling behavior. The PGM®-compliant cutting element guarantees precise drill holes and fulfills the highest safety requirements.

This text is machine translated.

Features

  • The SDS-Max-intake provides for an optimum power transmission and enables fast drilling progress with large-volume drill holes
  • the four-edged drill head prevents the hooking in the reinforcement
  • the 4-way drill spiral reliably transports the drill meal out of the drill hole and thus reduces wear
  • the core-reinforced drill coil ensures maximum energy transmission and ensures low-vibration drilling behavior
  • The PGM®-compliant cutting element guarantees precise drill holes and fulfills the highest safety requirements

Hints

For the creation of approved drill holes in: Reinforced concrete (SDS Max IV), concrete, solid brick, sand-lime brick. Also suitable for: Natural stone.